text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM2512F1R00TRQYF

NCSM Series 2512 1 W 1 Ohm ±1 % ±50 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM2512F1R00TRQYF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 3.16A
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.20
USD
Quantity
Unit Price
4,000
$0.0648
8,000
$0.0637
12,000
$0.0631
16,000
$0.0626
20,000+
$0.0612
Product Variant Information section