text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F15R0TRF

NRC Series 0603 15 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
NIC Components NRC06F15R0TRF - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.00
USD
Quantity
Unit Price
15,000
$0.0015
50,000
$0.0014
125,000
$0.0014
375,000
$0.0013
750,000+
$0.0013
Product Variant Information section