text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-1375RL

RC Series 0603 0.1 W 75 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
YAGEO RC0603FR-1375RL - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$20.00
USD
Quantity
Unit Price
20,000
$0.001
80,000
$0.001
300,000
$0.001
800,000
$0.0009
2,000,000+
$0.0009
Product Variant Information section