text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005N-202-B-T5

RG Series 0402 2 kΩ ±0.1% ±10 ppm/°C SMT Metal Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Susumu RG1005N-202-B-T5 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
5,000+
$0.285
Product Variant Information section