text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005P-1052-B-T5

RG Series 0402 10.5 kOhm 0.063 W ±0.1% ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1005P-1052-B-T5 - Technical Attributes
Attributes Table
Resistance: 10.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
5,000
$0.0705
10,000
$0.0693
15,000
$0.0687
20,000
$0.0682
25,000+
$0.0667
Product Variant Information section