text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220T-R010-G

RL Series 0805 0.25 W 0.01 Ohm ±2 % 0 - 350 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL1220T-R010-G - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.05V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$186.50
USD
Quantity
Unit Price
5,000
$0.0373
15,000
$0.0364
20,000
$0.0362
50,000
$0.0354
75,000+
$0.0347
Product Variant Information section