text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-4750-D-M

RR Series 0805 0.1 W 475 Ohm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RR1220P-4750-D-M - Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$122.00
USD
Quantity
Unit Price
5,000
$0.0244
15,000
$0.0239
25,000
$0.0236
75,000
$0.0231
125,000+
$0.0226
Product Variant Information section