text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B47R00FE12

RS Series 3 W 47 Ohm ±1 % ±20 ppm/°C Silicon Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B47R00FE12 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$720.00
USD
Quantity
Unit Price
100
$1.44
1,000+
$1.42
Product Variant Information section