text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A41C472KAT2A

Cap Ceramic Array 0.0047uF 100V X7R 10% 0508 SMD 4 Capacitor 125C Paper T/R/Embo

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2A41C472KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
No of Elements: 4
Dielectric: X7R
Tolerance (%): ±10%
Voltage Rating: 100V
Type: Isolated
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section