text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-18V104JX

EXB-18V Series 0201 0.031 W 100 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-18V104JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
10,000
$0.0459
20,000
$0.0451
30,000
$0.0447
40,000+
$0.0442
Product Variant Information section