text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR04M0APJ470

MNR04 Series 4 Element 47 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MNR04M0APJ470 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$56.00
USD
Quantity
Unit Price
10,000
$0.0056
20,000
$0.0055
30,000
$0.0054
50,000
$0.0054
100,000+
$0.0052
Product Variant Information section