Manufacturer Part #
SOMC14033K30GEA
SOMC Series 7 Element 3.3 kΩ 160 mW ±100 ppm/°C Resistor Network - MDIP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:MDIP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SOMC14033K30GEA - Technical Attributes
Attributes Table
| No of Elements: | 7 |
| Resistance: | 3.3kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.125mW |
| Voltage Rating: | 50V |
| Dimension: | L 9.91mm x W 5.59mm x H 2.29mm |
| Package Style: | MDIP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MDIP-14
Mounting Method:
Surface Mount