text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07100RL

TC164 Series 4 Elements 100 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO TC164-JR-07100RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
Singapore:
135,000
335,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.00
USD
Quantity
Unit Price
5,000
$0.0078
15,000
$0.0075
20,000
$0.0075
50,000
$0.0073
75,000+
$0.0071
Product Variant Information section