text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-07100RL

YC248 Series 8 Elements 100 Ω ±5% 0.063 W ±200 ppm/°C SMT Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC248-JR-07100RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$66.50
USD
Quantity
Unit Price
5,000
$0.0133
10,000
$0.0131
15,000
$0.013
25,000
$0.0128
50,000+
$0.0125
Product Variant Information section