text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-0710RL

YC Series 8 x 0602 62.5 mW 10 Ohms 5% 200 ppm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC248-JR-0710RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$254.00
USD
Quantity
Unit Price
5,000
$0.0258
10,000
$0.0254
20,000
$0.025
25,000
$0.0249
75,000+
$0.0241
Product Variant Information section