text.skipToContent text.skipToNavigation

Manufacturer Part #

1622563-2

Res Metal Film 750K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1622563-2 - Technical Attributes
Attributes Table
Resistance: 750kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
Dielectric Withstanding Voltage: 700V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$209.60
USD
Quantity
Unit Price
4,000
$0.0262
12,000
$0.0256
16,000
$0.0254
40,000
$0.0249
60,000+
$0.0243
Product Variant Information section