text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879378-3

1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
TE Connectivity 2-1879378-3 - Technical Attributes
Attributes Table
Resistance: 1.5mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section