text.skipToContent text.skipToNavigation

Manufacturer Part #

AS42JTF0390

AS42J Series Variable Fixed Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AS42JTF0390 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0804 (2010 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0055
50,000
$0.0054
150,000
$0.0053
250,000+
$0.0052
Product Variant Information section