text.skipToContent text.skipToNavigation

Manufacturer Part #

CS06FTFR390

1206 1% TCR200 390m

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Viking Tech CS06FTFR390 - Technical Attributes
Attributes Table
Resistance: 390mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 5A
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Unit Price
5,000
$0.0478
10,000
$0.047
15,000
$0.0465
20,000
$0.0462
25,000+
$0.0452
Product Variant Information section