text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6DSFR15V

RES SMD 0.15 OHM 1% 1/2W 0805

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-6DSFR15V - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
5,000
$0.07
10,000
$0.0688
15,000
$0.0681
20,000
$0.0677
25,000+
$0.0662
Product Variant Information section