text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C2268FCT00

Res Professional Metal Film 2.26 Ohm 1% 1/4W 50ppm/C Conformal Ammo Pack (Alt MB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C2268FCT00 - Technical Attributes
Attributes Table
Resistance: 2.26Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$274.00
USD
Quantity
Unit Price
5,000
$0.0548
10,000
$0.0538
15,000
$0.0533
20,000
$0.0529
25,000+
$0.0518
Product Variant Information section