text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C8201FB300

MMA Series 0204 8.2 kOhm ±1% 0.4 W ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay MMA02040C8201FB300 - Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.40
USD
Quantity
Unit Price
3,000
$0.0278
9,000
$0.0271
15,000
$0.0268
30,000
$0.0263
60,000+
$0.0257
Product Variant Information section