text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C2001FB200

MMB0207 Series 2 kOhm ±1% 1 W ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay MMB02070C2001FB200 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$147.00
USD
Quantity
Unit Price
2,000
$0.0735
4,000
$0.0722
6,000
$0.0715
10,000
$0.0705
20,000+
$0.0686
Product Variant Information section