Manufacturer Part #
CMT-1203-SMT-TR
12 mm, 25 V, 81 dB, Surface Mount (SMT), Piezo Audio Transducer Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CMT-1203-SMT-TR - Product Specification
Same Sky - CUI Devices CMT-1203-SMT-TR - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 81dB |
| Rated Voltage: | 5V |
| Frequency: | 4kHz |
| Current Rating: | 5mA |
| Operating Temp Range: | -40°C to +120°C |
| Storage Temperature Range: | -40°C to +120°C |
| Termination Style: | Solder Pads |
| Dimension: | H 3.3mm x L 12mm x W 12mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount