Manufacturer Part #
CMB-6544PF
CMB Series 10V 0.5mA 20 kHz 44 dB Omnidirectional Electret Condenser Microphone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CMB-6544PF - Technical Attributes
Attributes Table
| Type: | Electret Condenser |
| Output Type: | Analog |
| Frequency Range: | 20Hz to 20kHz |
| Supply Current: | 500µA |
| Ratio (S/N): | 60dBA |
| Impedance: | 1kΩ |
| Supply Voltage: | 4.5V to 10V |
| Shape: | Circular |
| Termination Style: | PC Pin |
| Diameter: | 9.4mm |
| Height - Max: | 6.7mm |
| Directional: | Omnidirectional |
| Sensitivity: | -3dB |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.43
300
$0.42
1,000
$0.41
2,000
$0.405
4,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole