text.skipToContent text.skipToNavigation

Manufacturer Part #

IM63D135AXTMA1

MEMS Microphones MEMS GROWTH

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Infineon Technologies IM63D135AXTMA1 - Technical Attributes
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 7Hz to 24kHz
Supply Current: 1.4mA
Ratio (S/N): 63.5dBA
Supply Voltage: 1.62V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Directional: Omnidirectional
Sensitivity: -41dB
Operating Temp Range: -40°C to +125°C
Package Style:  PG-TLGA-5-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,125.00
USD
Quantity
Unit Price
5,000+
$0.825
Product Variant Information section