text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-16093-076SP

16 x 9 x 3 mm 0.7 W 6 Ohm 600 Hz Solder Pad Micro Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CMS-16093-076SP - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance:
Rated Power: 700mW
Frequency: 600Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 90dB
Shape: Rectangular
Height - Max: 3mm
Termination Style: Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
15
$1.43
40
$1.41
125
$1.39
250
$1.38
750+
$1.34
Product Variant Information section