text.skipToContent text.skipToNavigation

Manufacturer Part #

CVS-1708

8 Ohm 1500 Hz 87 dB 0.2 W Ø 17 x 8 mm Magnetic Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CVS-1708 - Technical Attributes
Attributes Table
Frequency Range: 1200Hz to 1800Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 0.2W
Frequency: 1500Hz
Cone Material: Mylar
Sound Pressure Level: 87dB
Shape: Round
Height - Max: 8mm
Termination Style: PC Pin
Operating Temp Range: -20°C to +55°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,652.00
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.11
200
$2.09
500+
$2.04
Product Variant Information section