text.skipToContent text.skipToNavigation

Manufacturer Part #

GC0401K

GC0401 Series 28.5 x 40 mm 1.0 W 11.3 mm Depth 8Ω 390 Hz Notebook Speaker

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The GC0401K is a Low profile notebook speaker with 390 Hz frequency and sound pressure level of 82 dB.

Specifications:

  • S.P. Level - 82 dB
  • Max Input -  2 W
  • Nominal Input - 1 W
  • Impedance - 8 ohm
  • Resonance Frequency - 390 Hz
  • Cone Type - Paper
  • Magnet Type - Nd-Fe-B
  • Frame Shape - Square
  • Dimensions LxWxH - 28.5 x 40 x 11.3 mm
  • Dimensions LxWxH - 1.12 x 1.57 x 0.44 in
  • Mounting Style - Solder Eyelet(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,904.00
USD
Quantity
Unit Price
60
$5.30
120
$5.27
180
$5.25
240
$5.24
300+
$5.20
Product Variant Information section