text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-16093-078L100

16 x 9 x 3 mm 0.7 W 8 Ohm 550 Hz Wire Lead Micro Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CMS-16093-078L100 - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance: 8Ω
Rated Power: 700mW
Frequency: 550Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 91dB
Shape: Rectangular
Height - Max: 3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
15
$1.53
40
$1.51
125
$1.49
250
$1.47
750+
$1.43
Product Variant Information section