text.skipToContent text.skipToNavigation

Manufacturer Part #

GF0668

8 Ohm 300 Hz 90 dB 3 W 66 x 66 x 29 mm Magnetic Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Same Sky GF0668 - Technical Attributes
Attributes Table
Sound Pressure Level: 91dB
Height - Max: 29.5mm
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
100
$3.09
200
$3.07
300
$3.05
400
$3.04
500+
$3.00
Product Variant Information section