text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-1715PK

PB Series 1500 Hz 87 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-1715PK - Technical Attributes
Attributes Table
Frequency: 1500Hz
Cone Material: PET
Sound Pressure Level: 87dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,296
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
10
$4.17
25
$4.12
50
$4.08
150
$4.01
300+
$3.92
Product Variant Information section