text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-2315PK

PB Series 1.5 to 6 kHz 88 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-2315PK - Technical Attributes
Attributes Table
Frequency: 1500Hz
Cone Material: PET
Sound Pressure Level: 88dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.00
USD
Quantity
Unit Price
5
$4.53
20
$4.44
50
$4.38
125
$4.32
300+
$4.21
Product Variant Information section