text.skipToContent text.skipToNavigation

Manufacturer Part #

PMO-4015PN-42KDQ

PMO Series 10 V 0.5 mA 12 kHz Omnidirectional Analog Magnetic Microphone

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PMO-4015PN-42KDQ - Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Analog
Frequency Range: 12kHz to 50Hz
Supply Current: 0.5mA
Ratio (S/N): 58dB
Impedance: 2.2kΩ
Supply Voltage: 1V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 4mm
Height - Max: 1.5mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -25°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
100
$1.75
200
$1.74
300
$1.73
500
$1.72
1,000+
$1.69
Product Variant Information section