text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-20N08A-JQ

PSR Series 8 Ohm 5 kHz .25 W 20 x 3 mm Metal Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-20N08A-JQ - Technical Attributes
Attributes Table
Frequency: 5000Hz
Cone Material: Mylar
Sound Pressure Level: 80dB
Features & Applications
The PSR-20N08A-JQ is a round magnetic type Speaker with 20 mm diameter, operating fequency of 5000 Hz and sound pressure level of 80 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.30
  • Lowest Resonance Freq Fo (Hz) : 900 ± 20%
  • Frequency Range (Hz) : Fo ~ 5000
  • Output S.P.L. (dB) : 80± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 8* 1.0
  • Magnet :Ferrite
  • Core Material Mylar :Black
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.70
USD
Quantity
Unit Price
10
$3.07
25
$3.03
75
$2.99
150
$2.96
400+
$2.88
Product Variant Information section