text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-29F08S02-JQ

PSR Series 8 Ohm 4.5 kHz .25 W 29 x 9 mm Plastic Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-29F08S02-JQ - Technical Attributes
Attributes Table
Frequency: 4.5kHz
Cone Material: Mylar
Sound Pressure Level: 84dB
Features & Applications
The PSR-29F08S02-JQ is a round magnetic type Speaker with 29 mm diameter, operating frequency of 4.5 kHz and sound pressure level of 84 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W): 0.25
  • Max. Input (W): 0.5
  • Lowest Resonance Freq Fo (Hz) : 800 ± 20%
  • Frequency Range (Hz) : Fo ~ 4500
  • Output S.P.L. (dB) : 84 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 21.0 * 0.5
  • Magnet: Ferrite
  • Core Material Mylar : Transparent Radial
  • Frame Material :Plastic
  • Operation / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79
Factory Lead Time:
34 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section