text.skipToContent text.skipToNavigation

Manufacturer Part #

SM280708-1

SM280708 83 dB 700 Hz Round Mylar Dynamic Speaker

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited SM280708-1 - Technical Attributes
Attributes Table
Frequency: 700Hz
Cone Material: Mylar
Sound Pressure Level: 83dB
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$248.00
USD
Quantity
Unit Price
100
$2.48
200
$2.46
300
$2.44
400
$2.43
500+
$2.40
Product Variant Information section