text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EA101J

ERT-J Series 100 Ohm ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERT-J0EA101J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100Ω
Tolerance (%): ±5%
B-constant: 2800K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0336
30,000
$0.0333
40,000
$0.0331
50,000+
$0.0324