text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EV474J

ERT-J Series 470 KOhm 4700 K ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-J0EV474J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 470kΩ
Tolerance (%): ±5%
B-constant: 4700K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$359.00
USD
Quantity
Unit Price
10,000
$0.0359
20,000
$0.0353
30,000
$0.035
40,000
$0.0348
50,000+
$0.034
Product Variant Information section