text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VA330J

ERT-J Series 33 Ohm 2750 K ± 5 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VA330J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 33Ω
Tolerance (%): ±5%
B-constant: 2750K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.20
USD
Quantity
Unit Price
4,000
$0.0553
8,000
$0.0544
12,000
$0.0538
16,000
$0.0535
20,000+
$0.0523
Product Variant Information section