text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VA470J

ERT-J Series 47 Ohm 2800 K ±5% Surface Mount 0603 NTC Thermistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 47Ω
Tolerance (%): ±5%
B-constant: 2800K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock
36,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$214.00
USD
Quantity
Web Price
4,000
$0.0535
8,000
$0.0497
16,000
$0.0462
20,000+
$0.043
Product Variant Information section