text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VK102FM

NTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VK102FM - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±1%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
4,000
$0.071
8,000
$0.0698
12,000
$0.0691
16,000
$0.0686
20,000+
$0.067
Product Variant Information section