text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR103J

ERT-J Series 10 KOhm 4250 K ± 5 % 0603 Surface Mount NTC Thermistor

Product Specification Section
Panasonic Industry ERT-J1VR103J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 4250K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.29
15
$0.225
100
$0.183
400
$0.15
2,000+
$0.112