text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR683J

MULTILAYER CHIP NTC THERMISTER

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Panasonic Industry ERT-J1VR683J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 68kΩ
Tolerance (%): ±5%
B-constant: 4250K
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.80
USD
Quantity
Unit Price
4,000
$0.0527
8,000
$0.0518
12,000
$0.0513
16,000
$0.0509
20,000+
$0.0498
Product Variant Information section