text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VS104FA

ERT-J Series 33 KOhm 4390 K ± 1 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Panasonic Industry ERT-J1VS104FA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4390K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
48,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.20
USD
Quantity
Unit Price
4,000
$0.0678
8,000
$0.0667
12,000
$0.066
16,000
$0.0655
20,000+
$0.0641
Product Variant Information section