text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VS104JA

ERT-J Series 33 KOhm 4390 K ± 5 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Panasonic Industry ERT-J1VS104JA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.20
USD
Quantity
Unit Price
4,000
$0.0543
8,000
$0.0534
12,000
$0.0529
16,000
$0.0525
20,000+
$0.0513
Product Variant Information section