text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VT472J

NTC Thermistors 4.7K OHM 5%

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VT472J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±5%
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
4,000
$0.057
8,000
$0.0561
12,000
$0.0555
16,000
$0.0551
20,000+
$0.0539
Product Variant Information section