text.skipToContent text.skipToNavigation

Manufacturer Part #

GA10K3A1IA

DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TE Connectivity GA10K3A1IA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3976K
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: D  2.4mm
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.15
USD
Quantity
Unit Price
10
$3.35
30
$3.30
100
$3.25
250
$3.22
750+
$3.13
Product Variant Information section