text.skipToContent text.skipToNavigation

Manufacturer Part #

GA1K2A1

V Series 1 kOhm -40°C to 125°C ±0.2°C Resistance Tolerance NTC Thermistor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±0.5%
B-constant: 3348K
Temperature Range: -40°C to +125°C
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,190.00
USD
Quantity
Web Price
500+
$2.38
Product Variant Information section