text.skipToContent text.skipToNavigation

Manufacturer Part #

NB12K00103JBB

NB12 Series 10 kOhm ±5 % 120 mW 0805 (2012 Metric) NTC Surface Mount Thermistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NB12K00103JBB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B Value Tolerance: ±3%
Temperature Range: -55°C to +150°C
Power Dissipation: 120mW
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.114
12,000
$0.113
16,000+
$0.112
Product Variant Information section